280392-1 | AMP

Pin header, 30 pole, pitch 2.54 mm, angled, black, 280392-1

Order No.: 71P6947
EAN: 4099891728892
MPN:
280392-1
280392-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Available in 5 Days: 1,320 pcs.
Leadtime: 22 Weeks **
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
10 pcs.
4.5577 €
50 pcs.
4.1055 €
100 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 280392-1, AMP

PCB Mount header, Right angle, Board-to-Board, 30 Position, 2.54 mm centerline, Partially shrouded, Tin.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 40 V
Rated current 3 A
Orientation abgewinkelt
Pin number 30-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes