280508-2 | AMP

Pin header, 9 pole, pitch 2.54 mm, straight, black, 280508-2

Order No.: 71P6948
EAN: 4099891728908
MPN:
280508-2
280508-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Available in 5 Days: 1,753 pcs.
Leadtime: 22 Weeks **
Total Price:
821.10 € *
Price list
Quantity
Price per unit*
500 pcs.
1.6422 €
1000 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 280508-2, AMP

PCB Mount header, Vertical, Board-to-Board, 9 Position, 2.54 mm centerline, Partially shrouded, Gold, Through Hole-Solder.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 40 V
Rated current 3 A
Orientation straight
Pin number 9 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes