280590 | AMP

Socket header, 2 pole, pitch 3.96 mm, straight, green, 280590

Order No.: 59F450
EAN: 4099891006143
MPN:
280590
0-0280590-0
Series: AMPMODU
280590 AMP PCB Connection Systems Image 1
280590 AMP PCB Connection Systems Image 2
280590 AMP PCB Connection Systems Image 3
280590 AMP PCB Connection Systems Image 4
280590 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Available: 15,614 pcs.
Leadtime: On Request **
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1416 €
100 pcs.
0.1285 €
500 pcs.
0.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket headers, without contacts, type Modu I.

With 3.96 mm grid. For pin headers Modu I. With green polycarbonate housing, self-extinguishing to UL 94 V-0. Please order the corresponding snap-in crimp sockets separately.

Type: 0 - 0280590

Number of poles: 2 - pole

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsenleiste
Additional parts unbestückt
Colour grün
Contact type Buchse
Orientation gerade
Pin number 2-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes