280610-1 | AMP

Pin header, 4 pole, pitch 3.96 mm, straight, green, 280610-1

Order No.: 59F401
EAN: 4099891005740
MPN:
280610-1
0-0280610-1
Series: AMPMODU
280610-1 AMP PCB Connection Systems Image 1
280610-1 AMP PCB Connection Systems Image 2
280610-1 AMP PCB Connection Systems Image 3
280610-1 AMP PCB Connection Systems Image 4
280610-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 5 Days: 228 pcs.
Leadtime: 39 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5593 €
50 pcs.
0.4998 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers, 2 to 12 poles, type TE Connectivity/AMP Modu I.

With 3.96 mm grid. For 1.6 mm PCB thickness, green polycarbonate housing, self-extinguishing to UL 94 V-0 and tinned or gold-plated brass contacts; Dimensions: 2-pole: B 4.0, C 6.2 mm. 4 poles: B 11.9, C 14.2 mm. 6 poles: B 19.8, C 22.1 mm. 8 poles: B 27.7, C 30 mm. 10 poles: B 35.7, C 37.9 mm. 12 poles: B 43.6, C 45.9 mm.

With straight solder pins, tinned contacts, type 0-0280.

Type: 0-0280610, 4-pole

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated current 3 A
Orientation gerade
Pin number 4-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes