280610-2 | AMP
Pin header, 4 pole, pitch 3.96 mm, straight, green, 280610-2
Pin headers, 2 to 12 poles, type TE Connectivity/AMP Modu I.
With 3.96 mm grid. For 1.6 mm PCB thickness, green polycarbonate housing, self-extinguishing to UL 94 V-0 and tinned or gold-plated brass contacts; Dimensions: 2-pole: B 4.0, C 6.2 mm. 4 poles: B 11.9, C 14.2 mm. 6 poles: B 19.8, C 22.1 mm. 8 poles: B 27.7, C 30 mm. 10 poles: B 35.7, C 37.9 mm. 12 poles: B 43.6, C 45.9 mm.
With straight solder pins, gold-plated contacts, type 0-0280.
Type: 0-0280610, 4-pole
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Country of origin | CN |
Customs tariff number | 85366930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |