280613-1 | AMP

Pin header, 10 pole, pitch 3.96 mm, straight, green, 280613-1

Order No.: 59F404
EAN: 4099891005825
MPN:
280613-1
0-0280613-1
Series: AMPMODU
280613-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available in 5 Days: 2,261 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2495 €
25 pcs.
1.1662 €
50 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers, 2 to 12 poles, type TE Connectivity/AMP Modu I.

With 3.96 mm grid. For 1.6 mm PCB thickness, green polycarbonate housing, self-extinguishing to UL 94 V-0 and tinned or gold-plated brass contacts; Dimensions: 2-pole: B 4.0, C 6.2 mm. 4 poles: B 11.9, C 14.2 mm. 6 poles: B 19.8, C 22.1 mm. 8 poles: B 27.7, C 30 mm. 10 poles: B 35.7, C 37.9 mm. 12 poles: B 43.6, C 45.9 mm.

With straight solder pins, tinned contacts, type 0-0280.

Type: 0-0280613, 10-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.96 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
RoHS conform Yes