280617-1 | AMP

Pin header, 6 pole, pitch 3.96 mm, angled, green, 280617-1

Order No.: 37P5856
EAN: 4099889958218
MPN:
280617-1
Series: AMPMODU
280617-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 894 pcs.
Leadtime: 38 Weeks **
Total Price:
2,977.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3250 pcs.
0.9163 €

PCB Connection System, 280617-1, AMP

06P MOD 1 P.S.ASSY

Technical Data

  • Contact Type: Male
  • Housing Color: green
  • Orientation: angled
  • Number of positions: 6
  • Centerline (Pitch): 3.96 mm
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated current 3 A
Orientation abgewinkelt
Pin number 6-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorbutansulfonsäure (PFBS) und ihre Salze