280620-2 | AMP
Pin header, 12 pole, pitch 3.96 mm, angled, green, 280620-2
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
PCB Connection System, 280620-2, AMP
MOD I INCREMENTAL ASSY
Technical Data
- Contact Type: Male
- Housing Color: green
- Orientation: angled
- Number of positions: 12
- Centerline (Pitch): 3.96 mm
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 12-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze |