280630 | AMP

Plug housing, 6 pole, pitch 2.54 mm, straight, black, 280630

Order No.: 37P6365
EAN: 4099889961430
MPN:
280630
0-0280630-0
Series: AMPMODU
AMP
280630 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 5 Days: 685 pcs.
Leadtime: 24 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
200 pcs.
0.6188 €
1700 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing, 280630, AMP

AMPMODU IV/V, Housing, Plug, Wire-to-Board, 6 Position, 2.54mm [.1in] Centerline, Crimp, 1 Row, Row-to-Row Spacing .1 in [2.54 mm]

Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Additional parts unequipped
Colour black
Contact type pin
Rated current 3 A
Orientation straight
Pin number 6 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes