281019-2 | AMP
Pin header, 36 pole, pitch 2.54 mm, straight, black, 281019-2
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Available in 5 Days: 1,969 pcs.
Leadtime: 26 Weeks **
Total Price:
200.81 € *
Price list
Quantity
Price per unit*
45 pcs.
4.4625 €
300 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 281019-2, AMP
Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 36 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 36
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Anschluss | Leiterplattenanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | No | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 40 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 36-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |