281695-3 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, blue, 281695-3

Order No.: 37P8425
EAN: 4099889972436
MPN:
281695-3
Series: AMPMODU
AMP
281695-3 AMP PCB Connection Systems Image 1
281695-3 AMP PCB Connection Systems Image 2
281695-3 AMP PCB Connection Systems Image 3
281695-3 AMP PCB Connection Systems Image 4
281695-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 173 pcs.
Leadtime: 2 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
100 pcs.
0.5831 €
400 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 281695-3, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: High Temperature Thermoplastic
  • Housing Color: blue
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -40 – 100 °C [-40 – 212 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour blue
Contact type pin
contact surface tin-plated
Rated current 3 A
Orientation straight
Pin number 3 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes