281695-4 | AMP

Pin header, 4 pole, pitch 2.54 mm, straight, blue, 281695-4

Order No.: 37P8426
EAN: 4099889972443
MPN:
281695-4
Series: AMPMODU
281695-4 AMP PCB Connection Systems Image 1
281695-4 AMP PCB Connection Systems Image 2
281695-4 AMP PCB Connection Systems Image 3
281695-4 AMP PCB Connection Systems Image 4
281695-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 5 Days: 1,167 pcs.
Leadtime: 21 Weeks **
Total Price:
0.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8092 €

PCB Connection System, 281695-4, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: High Temperature Thermoplastic
  • Housing Color: blue
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -40 – 100 °C [-40 – 212 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable No
Colour blau
Contact type Stift
contact surface verzinnt
Rated current 3 A
Orientation gerade
Pin number 4-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes