281839-3 | AMP

Socket housing, 6 pole, pitch 2.54 mm, straight, blue, 281839-3

Order No.: 37P8343
EAN: 4099889971675
MPN:
281839-3
Series: AMPMODU
AMP
281839-3 AMP PCB Connection Systems Image 1
281839-3 AMP PCB Connection Systems Image 2
281839-3 AMP PCB Connection Systems Image 3
281839-3 AMP PCB Connection Systems Image 4
281839-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 286 pcs.
Leadtime: 35 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 281839-3, AMP

Wire-to-Board, Wire & Cable, 6 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF
  • Housing Color: blue
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection crimp connection
Number of rows 2
Version socket housing
Additional parts unequipped
Colour blue
Contact type socket
Rated current 3 A
Orientation straight
Pin number 6 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes