282239-1 | AMP
Socket housing, 4 pole, pitch 3.96 mm, straight, 282239-1
Order No.: 37P5868
EAN: 4099889958270
MPN:
282239-1
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 36 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Contact type | Buchse | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |