292156-4 | AMP
Pin header, 3 pole, pitch 2 mm, straight, white, 292156-4
Order No.: 36P7184
EAN: 4099889947731
MPN:
292156-4
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
5,997.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.4998 €
PCB Connection System, 292156-4, AMP
Wire-to-Board, Wire-to-Wire, Wire-to-Board Connector Assemblies & Housings, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 66
- Housing Color: white
- Number of positions: 3
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 2 A
- Centerline (Pitch): 2 mm
- Sealable: No
- Contact Layout: In-line
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Stift | |
Rated voltage | 125 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Melamin |