292157-6 | AMP
Pin header, 6 pole, pitch 2 mm, straight, white, 292157-6
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1,485.12 € *
Price list
Quantity
Price per unit*
400 pcs.
3.7128 €
800 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 292157-6, AMP
Connector assembly, Plug to Plug Relay header, Wire-to-Panel, 6 Position, 2 mm Centerline, 1 Row, White, Signal, Panel Mount.
Applications
- Business Equipment
- Industrial Machines
- PC
- Audio
Technical specifications
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | weiß | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 125 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |