292161-6 | AMP

Pin header, 6 pole, pitch 2 mm, straight, natural, 292161-6

Order No.: 36P7219
EAN: 4099889948004
MPN:
292161-6
292161-6 AMP PCB Connection Systems Image 1
292161-6 AMP PCB Connection Systems Image 2
292161-6 AMP PCB Connection Systems Image 3
292161-6 AMP PCB Connection Systems Image 4
292161-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 93,730 pcs.
Leadtime: 10 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4641 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 292161-6, AMP

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon 66
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -40 – 221 °C [-40 – 105 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 125 V
Rated current 4 A
Orientation gerade
Pin number 6-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes