292172-2 | AMP

Pin header, 2 pole, pitch 2 mm, straight, black, 292172-2

Order No.: 59F475
MPN:
292172-2
292172-2 AMP PCB Connection Systems Image 1
292172-2 AMP PCB Connection Systems Image 2
292172-2 AMP PCB Connection Systems Image 3
292172-2 AMP PCB Connection Systems Image 4
292172-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 5 Days: 18,799 pcs.
Leadtime: 17 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6188 €
50 pcs.
0.5474 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 292172-2, AMP

PCB mount header, vertical, Wire-to-Board, 2 Positions, 2 mm centerline, Partially Shrouded, Tin (Sn), Oberflächenmontage, Power and Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 125 V
Rated current 4 A
Orientation gerade
Pin number 2-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No