292172-3 | AMP

Pin header, 3 pole, pitch 2 mm, straight, black, 292172-3

Order No.: 59F476
MPN:
292172-3
292172-3 AMP PCB Connection Systems Image 1
292172-3 AMP PCB Connection Systems Image 2
292172-3 AMP PCB Connection Systems Image 3
292172-3 AMP PCB Connection Systems Image 4
292172-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 9,537 pcs.
Leadtime: 17 Weeks **
Total Price:
9,210.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.5117 €

PCB connector, 292172-3, AMP

PCB mount header, vertical, Wire-to-Board, 3 Positions, 2 mm centerline, Partially Shrouded, Tin (Sn), Oberflächenmontage, Power and Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 125 V
Rated current 4 A
Orientation gerade
Pin number 3-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No