292173-7 | AMP

Pin header, 7 pole, pitch 2 mm, angled, black, 292173-7

Order No.: 59F478
MPN:
292173-7
292173-7 AMP PCB Connection Systems Image 1
292173-7 AMP PCB Connection Systems Image 2
292173-7 AMP PCB Connection Systems Image 3
292173-7 AMP PCB Connection Systems Image 4
292173-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 10 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2495 €
50 pcs.
1.1305 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 292173-7, AMP

PCB mount header, Right angle, Wire-to-Board, 7 Positions, 2 mm centerline, Partially Shrouded, Tin (Sn), Surface Mount.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 125 V
Rated current 4 A
Orientation abgewinkelt
Pin number 7-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No