292175-4 | AMP

Pin header, 4 pole, pitch 2 mm, straight, natural, 292175-4

Order No.: 36P6944
EAN: 4099889946857
MPN:
292175-4
292175-4 AMP PCB Connection Systems Image 1
292175-4 AMP PCB Connection Systems Image 2
292175-4 AMP PCB Connection Systems Image 3
292175-4 AMP PCB Connection Systems Image 4
292175-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 5 Days: 31,358 pcs.
Leadtime: 9 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6664 €
50 pcs.
0.6069 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 292175-4, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: 6T PA(GF)
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -40 – 221 °C [-40 – 105 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 4-polig
Grid 2 mm
Connection SMD
Orientation gerade
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 125 V
Rated current 4 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour natur
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes