292175-8 | AMP
Pin header, 8 pole, pitch 2 mm, straight, natural, 292175-8
Order No.: 36P6953
EAN: 4099889946895
MPN:
292175-8
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 6,300 pcs.
Leadtime: 12 Weeks **
Total Price:
1,107.89 € *
Price list
Quantity
Price per unit*
700 pcs.
1.5827 €
1400 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 292175-8, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: 6T PA(GF)
- Housing Color: natural
- Orientation: straight
- Number of positions: 8
- Operating Temperature Range: -40 – 221 °C [-40 – 105 °F]
- Rated current: 4 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 8-polig | |
Grid | 2 mm | |
Connection | SMD | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 125 V | |
Rated current | 4 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | natur |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |