292178-1 | AMP

Pin header, 22 pole, pitch 2 mm, straight, black, 292178-1

Order No.: 71P7212
EAN: 4099891729769
MPN:
292178-1
Series: CT Drawer
292178-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.5442 € *
Available: 0 pcs.
Available in 5 Days: 8,809 pcs.
Leadtime: 21 Weeks **
Total Price:
213.61 € *
Price list
Quantity
Price per unit*
25 pcs.
8.5442 €
55 pcs.
8.4133 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low power drawer connector, 292178-1, AMP

The 292178-1 is a made of plug and receptacle housing. This housing is loaded from the back with a standard CT or Mini CT cable assembly. The loaded housing is then mated together, allowing wire-to-wire connection with higher mating cycle counts, alignment, and blind mating.

Features

  • Offers up to 15A of power
  • Connector design prevents mis-insertion and allows for blind mating
  • Wide range of capacitor values

Applications

  • Business retail equipment
  • Multi-function, laser, and inkjet printers
  • Consumer electronics
  • Industrial controls
  • Rack and panel
Technical specifications
Connection Crimp-/Schneidklemmanschluss
Number of rows 2
Version Stiftleiste
Colour schwarz
contact surface vergoldet
Rated voltage 125 V
Rated current 2 A
Orientation gerade
Pin number 22-polig
Grid 2 mm
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes