292206-4 | AMP

Pin header, 4 pole, pitch 1.5 mm, angled, natural, 292206-4

Order No.: 59F480
MPN:
292206-4
292206-4 AMP PCB Connection Systems Image 1
292206-4 AMP PCB Connection Systems Image 2
292206-4 AMP PCB Connection Systems Image 3
292206-4 AMP PCB Connection Systems Image 4
292206-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 5 Days: 19,250 pcs.
Leadtime: 9 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7378 €
50 pcs.
0.6426 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 292206-4, AMP

PCB mount header, Right angle, Wire-to-Board, 4 Positions, 1.5 mm centerline, Fully Shrouded, Tin (Sn), Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 50 V
Rated current 2 A
Orientation abgewinkelt
Pin number 4-polig
Grid 1.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No