292207-4 | AMP

Pin header, 4 pole, pitch 1.5 mm, straight, natural, 292207-4

Order No.: 36P7099
EAN: 4099889947465
MPN:
292207-4
292207-4 AMP PCB Connection Systems Image 1
292207-4 AMP PCB Connection Systems Image 2
292207-4 AMP PCB Connection Systems Image 3
292207-4 AMP PCB Connection Systems Image 4
292207-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available in 5 Days: 29,981 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9758 €
25 pcs.
0.9163 €
50 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 292207-4, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon(G.F)
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -22 – 221 °C [-30 – 105 °F]
  • Rated current: 2 A
  • Centerline (Pitch): 1.5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Staggered
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 1.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes