292207-6 | AMP

Pin header, 6 pole, pitch 1.5 mm, straight, natural, 292207-6

Order No.: 36P7101
EAN: 4099889947489
MPN:
292207-6
292207-6 AMP PCB Connection Systems Image 1
292207-6 AMP PCB Connection Systems Image 2
292207-6 AMP PCB Connection Systems Image 3
292207-6 AMP PCB Connection Systems Image 4
292207-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 5 Days: 141,216 pcs.
Leadtime: 9 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 292207-6, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon(G.F)
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -22 – 221 °C [-30 – 105 °F]
  • Rated current: 2 A
  • Centerline (Pitch): 1.5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Staggered
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 6-polig
Grid 1.5 mm
Connection Lötstift
Orientation gerade
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 50 V
Rated current 2 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour natur
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes