292227-3 | AMP
Pin header, 3 pole, pitch 1.5 mm, angled, natural, 292227-3
Order No.: 59F481
MPN:
292227-3
Unit Price (€ / pc.)
0.9639 € *
Available in 5 Days: 11,900 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8925 €
25 pcs.
0.8330 €
50 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 292227-3, AMP
PCB mount header, Right angle, Wire-to-Board, 3 Positions, 1.5 mm centerline, Fully Shrouded, Tin (Sn), Oberflächenmontage, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 1.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 2 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |