292230-4 | AMP
Pin header, 4 pole, pitch 1.5 mm, straight, natural, 292230-4
Order No.: 36P7144
EAN: 4099889947564
MPN:
292230-4
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 28,100 pcs.
Leadtime: 13 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 292230-4, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 4
- Operating Temperature Range: -22 – 221 °C [-30 – 105 °F]
- Rated current: 2 A
- Centerline (Pitch): 1.5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Staggered
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 4-polig | |
Grid | 1.5 mm | |
Connection | SMD | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | natur |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |