292230-9 | AMP
Pin header, 9 pole, pitch 1.5 mm, straight, natural, 292230-9
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 13 Weeks **
Total Price:
636.65 € *
Price list
Quantity
Price per unit*
500 pcs.
1.2733 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 292230-9, AMP
PCB Mount header, Vertical, Wire-to-Board, 9 Position, 1.5 mm Centerline, Fully shrouded, Tin, Surface mount, Signal, Natural.
Applications
- Business Equipment
- Industrial Machines
- PC, Printer and Fax
- Audio
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 9-polig | |
Grid | 1.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |