292251-3 | AMP

Pin header, 3 pole, pitch 2 mm, straight, natural, 292251-3

Order No.: 36P7000
EAN: 4099889947106
MPN:
292251-3
292251-3 AMP PCB Connection Systems Image 1
292251-3 AMP PCB Connection Systems Image 2
292251-3 AMP PCB Connection Systems Image 3
292251-3 AMP PCB Connection Systems Image 4
292251-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2356 € *
Available in 5 Days: 71,554 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2356 €
50 pcs.
0.2178 €
100 pcs.
0.2035 €
250 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 292251-3, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon 66
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -40 – 105 °C [-40 – 105 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes