292251-5 | AMP
Pin header, 5 pole, pitch 2 mm, straight, natural, 292251-5
Order No.: 36P7006
EAN: 4099889947144
MPN:
292251-5
Unit Price (€ / pc.)
0.2582 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
4,131.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.2582 €
PCB Connection System, 292251-5, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 5 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 66
- Housing Color: natural
- Orientation: straight
- Number of positions: 5
- Operating Temperature Range: -40 – 105 °C [-40 – 105 °F]
- Rated current: 4 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 5-polig | |
Grid | 2 mm | |
Connection | Lötstift | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 125 V | |
Rated current | 4 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | natur |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |