292253-5 | AMP

Pin header, 5 pole, pitch 2 mm, angled, natural, 292253-5

Order No.: 36P7195
EAN: 4099889947823
MPN:
292253-5
292253-5 AMP PCB Connection Systems Image 1
292253-5 AMP PCB Connection Systems Image 2
292253-5 AMP PCB Connection Systems Image 3
292253-5 AMP PCB Connection Systems Image 4
292253-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 15,176 pcs.
Leadtime: 12 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5712 €
50 pcs.
0.5236 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 292253-5, AMP

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Right Angle, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 5
  • Operating Temperature Range: -40 – 221 °C [-40 – 105 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 125 V
Rated current 4 A
Orientation abgewinkelt
Pin number 5-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes