3-102203-4 | AMP
Pin header, 3 pole, pitch 2.54 mm, angled, black, 3-102203-4
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Available in 5 Days: 10,110 pcs.
Leadtime: 58 Weeks **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.3681 €
50 pcs.
2.1301 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 3-102203-4, AMP
PCB Mount header, Right angle, Board-to-Board, 3 Position, 2.54 mm Centerline, Fully shrouded, Gold, Through Hole - Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | Zinn-Blei | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |