3-1123722-2 | AMP

Plug housing, 2 pole, pitch 3.96 mm, straight, blue, 3-1123722-2

Order No.: 34P7221
EAN: 4099889914535
MPN:
3-1123722-2
Series: Economy Power
3-1123722-2 AMP PCB Connection Systems Image 1
3-1123722-2 AMP PCB Connection Systems Image 2
3-1123722-2 AMP PCB Connection Systems Image 3
3-1123722-2 AMP PCB Connection Systems Image 4
3-1123722-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1464 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 19 Weeks **
Total Price:
1.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.1464 €

PCB Connection System, 3-1123722-2, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: Nylon 66
  • Housing Color: blue
  • Number of positions: 2
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 3.96 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Additional parts unbestückt
Colour blau
Contact type Buchse
Rated voltage 250 V
Rated current 8 A
Orientation gerade
Pin number 2-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes