3-1123723-4 | AMP

Pin header, 4 pole, pitch 3.96 mm, straight, blue, 3-1123723-4

Order No.: 71P7261
EAN: 4099891729882
MPN:
3-1123723-4
Series: Economy Power
3-1123723-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Available in 5 Days: 7,260 pcs.
Leadtime: 24 Weeks **
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.2023 €
2300 pcs.
0.1964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 3-1123723-4, AMP

The 3-1123723-4 is a economy power connector that is widely utilized for power circuit applications that require a large current carrying capacity. This product has end to end stackable and intermateable to similar competitive products for retrofit applications.

Features

  • Positive audible latch designed for easier mating and unmating
  • Asymmetrical terminals prevent mis-mating
  • Polarization tabs help prevent post misalignment

Applications

  • Household appliances
  • Industrial machinery
  • Commercial & building equipment
  • Vending machines & coin changers
  • Lighting
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe blau
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 7.5 A
Orientierung gerade
Polzahl 4-polig
Rastermaß 3.96 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes