3-1318983-6 | AMP
Pin header, 4 pole, pitch 10.16 mm, angled, black, 3-1318983-6
Unit Price (€ / pc.)
22.0626 € *
Available: 0 pcs.
Available in 5 Days: 2,380 pcs.
Leadtime: 22 Weeks **
Total Price:
22.06 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0626 €
10 pcs.
20.3014 €
25 pcs.
18.2665 €
50 pcs.
16.4458 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 3-1318983-6, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Tab
- Housing Material: Polyester GF
- Housing Color: black
- Orientation: angled
- Number of positions: 4
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 45 A
- Centerline (Pitch): 10.16 mm
- Row-to-Row Spacing: 10.16 mm [0.4 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Lötstift | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | No | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | versilbert | |
Nennspannung | 630 V | |
Nennstrom | 45 A | |
Orientierung | abgewinkelt | |
Polzahl | 4-polig | |
Rastermaß | 10.16 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |