3-1445057-0 | AMP
Pin header, 10 pole, pitch 3 mm, angled, black, 3-1445057-0
Order No.: 34P9392
EAN: 4099889918915
MPN:
3-1445057-0
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2134 €
50 pcs.
1.9873 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 3-1445057-0, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 10 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: High Temperature Nylon
- Housing Color: black
- Orientation: angled
- Number of positions: 10
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 3 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 10-polig | |
Grid | 3 mm | |
Connection | SMD | |
Orientation | abgewinkelt | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | schwarz |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |