3-1473059-1 | AMP

Connector, 4 pole, pitch 3.96 mm, straight, natural, 3-1473059-1

Order No.: 71P7438
EAN: 4099891729981
MPN:
3-1473059-1
Series: Economy Power
3-1473059-1 AMP PCB Connection Systems Image 1
3-1473059-1 AMP PCB Connection Systems Image 2
3-1473059-1 AMP PCB Connection Systems Image 3
3-1473059-1 AMP PCB Connection Systems Image 4
3-1473059-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 1,940 pcs.
Leadtime: 8 Weeks **
Total Price:
207.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
0.3451 €

Power connector, 3-1473059-1, AMP

The 3-1473059-1 is a economy power connector that is widely utilized for power circuit applications that require a large current carrying capacity. This product has end to end stackable and intermateable to similar competitive products for retrofit applications.

Features

  • Positive audible latch designed for easier mating and unmating
  • Asymmetrical terminals prevent mis-mating
  • Polarization tabs help prevent post misalignment

Applications

  • Household appliances
  • Industrial machinery
  • Commercial & building equipment
  • Vending machines & coin changers
  • Lighting
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Steckverbinder
Bestückung bestückt
Farbe natur
Kontaktart Tab
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 8 A
Orientierung gerade
Polzahl 4-polig
Rastermaß 3.96 mm
Verriegelung Nein
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes