3-1534796-4 | AMP

Socket header, 4 pole, pitch 2.5 mm, angled, natural, 3-1534796-4

Order No.: 35P3933
EAN: 4099889931952
MPN:
3-1534796-4
Series: RAST 2.5
3-1534796-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
3,679.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12320 pcs.
0.2987 €

Standard Edge Connectors, 3-1534796-4, AMP

Connector System: Wire-to-Board, Connector & Housing Type: Receptacle, Connector & Contact Terminates To: Printed Circuit Board, Compatible With Wire & Cable Type: Discrete Wire, Number of Positions: 4, Number of Rows: 1, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Operating Voltage: 50 V, Contact Base Material: Copper Tin, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), PCB Mount Retention: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Entry Configuration: Both Ends Open, Centerline (Pitch): 2.5 mm, Housing Color: Natural, Housing Material: PA 6 GF, Wire Size: .22 – .35 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-2, Packaging Method: Tray

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour natural
Contact type socket
contact surface tin-plated
Rated voltage 250 V
Rated current 2 A
Orientation angled
Pin number 4 pole
Grid 2.5 mm
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes