3-1658013-2 | AMP
Pin header, 56 pole, pitch 0.8 mm, straight, black, 3-1658013-2
Order No.: 71P7536
EAN: 4099891730048
MPN:
3-1658013-2
Unit Price (€ / pc.)
20.1824 € *
Available: 0 pcs.
Available in 5 Days: 240 pcs.
Leadtime: 17 Weeks **
Total Price:
20.18 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1824 €
10 pcs.
18.5640 €
25 pcs.
16.7076 €
50 pcs.
15.0416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 3-1658013-2, AMP
The 3-1658013-2 is a microstrip style connector consisting of two rows of signal contact divided by a center power ground bar. This product includes competitive pricing and shorter lead time while providing hybrid functionality of signal and power.
Features
- Dedicate ground bar
- 2-piece connector
- Various stack heights
Applications
- Server/Storage/Switch
- Industrial PC
- Automotive infotainment
- Industrial high speed camera
Technical specifications
Connection | SMD | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Rated current | 9.5 A | |
Orientation | gerade | |
Pin number | 56-polig | |
Grid | 0.8 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |