3-1658071-1 | AMP

Socket header, 28 pole, pitch 0.8 mm, straight, black, 3-1658071-1

Order No.: 71P7550
EAN: 4099891730093
MPN:
3-1658071-1
3-1658071-1 AMP PCB Connection Systems Image 1
3-1658071-1 AMP PCB Connection Systems Image 2
3-1658071-1 AMP PCB Connection Systems Image 3
3-1658071-1 AMP PCB Connection Systems Image 4
3-1658071-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
10.7576 € *
Available: 0 pcs.
Available in 5 Days: 282 pcs.
Leadtime: 19 Weeks **
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
10 pcs.
9.9008 €
50 pcs.
8.9131 €
100 pcs.
8.0206 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 3-1658071-1, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 28 Position, 0.8 mm Centerline, Fully shrouded, Gold flash, Surface mount, Power & Signal.

Technical specifications
Connection SMD
Connection plating vergoldet
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 125 V
Rated current 9.5 A
Orientation gerade
Pin number 28-polig
Grid 0.8 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes