3-173985-0 | AMP
Pin header, 10 pole, pitch 2 mm, straight, light blue, 3-173985-0
Order No.: 36P6863
EAN: 4099889946550
MPN:
3-173985-0
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 29,063 pcs.
Leadtime: 14 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 3-173985-0, AMP
Wire-to-Board, Wire & Cable, One Piece - IDC, Vertical, 10 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: PBT GF
- Housing Color: light blue
- Orientation: straight
- Number of positions: 10
- Operating Temperature Range: -104 – 221 °C [-104 – 221 °F]
- Rated current: 2 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | Press-fit | |
Connection plating | vorverzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | hellblau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 125 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |