3-1744319-9 | AMP

Pin header, 9 pole, pitch 3.96 mm, straight, natural, 3-1744319-9

Order No.: 35P1090
EAN: 4099889922257
MPN:
3-1744319-9
AMP
3-1744319-9 AMP PCB Connection Systems Image 1
3-1744319-9 AMP PCB Connection Systems Image 2
3-1744319-9 AMP PCB Connection Systems Image 3
3-1744319-9 AMP PCB Connection Systems Image 4
3-1744319-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.2138 €

PCB Connection System, 3-1744319-9, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 9 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 9
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 600 V
Rated current 7 A
Orientation straight
Pin number 9 pole
Grid 3.96 mm
Type of locking Yes
Logistics
Country of origin AT
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes