3-1761603-1 | AMP

Pin header, 34 pole, pitch 2.54 mm, straight, blue, 3-1761603-1

Order No.: 56F6380
EAN: 4099891001452
MPN:
3-1761603-1
Series: AMP-LATCH
3-1761603-1 AMP PCB Connection Systems Image 1
3-1761603-1 AMP PCB Connection Systems Image 2
3-1761603-1 AMP PCB Connection Systems Image 3
3-1761603-1 AMP PCB Connection Systems Image 4
3-1761603-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Available in 5 Days: 22,118 pcs.
Leadtime: 9 Weeks **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
10 pcs.
6.8663 €
50 pcs.
6.1761 €
100 pcs.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connectors with straight 2.6 mm terminal pins, type ..-176.

Contacts: phosphor bronze over gold-plated nickel. Housing: GV thermoplastic. Color: blue.

Type: 3–1761603–1, 34–pole, A 50.80, B 48.26, C 40.64 mm

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour blau
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 1 A
Orientation gerade
Pin number 34-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin AT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes