3-1761605-3 | AMP
Pin header, 40 pole, pitch 2.54 mm, angled, blue, 3-1761605-3
Unit Price (€ / pc.)
11.5549 € *
Available: 0 pcs.
Available in 5 Days: 5,198 pcs.
Leadtime: 10 Weeks **
Total Price:
11.55 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5549 €
10 pcs.
10.6267 €
50 pcs.
9.5676 €
100 pcs.
8.6037 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 3-1761605-3, AMP
Wire-to-Board, Printed Circuit Board, Right Angle, 40 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: PBT
- Housing Color: blue
- Orientation: angled
- Number of positions: 40
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 1000 - 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Anschluss | Lötstift | |
Anschlussoberfläche | vergoldet | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | blau | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 250 V | |
Nennstrom | 1 A | |
Orientierung | abgewinkelt | |
Polzahl | 40-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |