3-1761608-5 | AMP

Pin header, 50 pole, pitch 2.54 mm, straight, blue, 3-1761608-5

Order No.: 36P5235
EAN: 4099889942071
MPN:
3-1761608-5
Series: AMP-LATCH
3-1761608-5 AMP PCB Connection Systems Image 1
3-1761608-5 AMP PCB Connection Systems Image 2
3-1761608-5 AMP PCB Connection Systems Image 3
3-1761608-5 AMP PCB Connection Systems Image 4
3-1761608-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
12.3522 € *
Available: 0 pcs.
Available in 5 Days: 367 pcs.
Leadtime: 12 Weeks **
Total Price:
12.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3522 €

PCB Connection System, 3-1761608-5, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 50 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT
  • Housing Color: blue
  • Orientation: straight
  • Number of positions: 50
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 1000 - 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Anschluss Lötstift
Anschlussoberfläche vergoldet
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Farbe blau
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 1 A
Orientierung gerade
Polzahl 50-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland AT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes