3-1761711-1 | AMP
Pin header, 34 pole, pitch 2.54 mm, straight, blue, 3-1761711-1
Order No.: 36P5211
EAN: 4099889941869
MPN:
3-1761711-1
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Available in 5 Days: 619 pcs.
Leadtime: 12 Weeks **
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
7.8064 €
50 pcs.
7.0210 €
100 pcs.
6.3189 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 3-1761711-1, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 34 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: PBT
- Housing Color: blue
- Orientation: straight
- Number of positions: 34
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Connection | Lötstift | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | blau | |
Contact type | Stift | |
contact surface | verzinnt | |
Orientation | gerade | |
Pin number | 34-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |