3-1761711-5 | AMP
Pin header, 50 pole, pitch 2.54 mm, straight, blue, 3-1761711-5
Order No.: 36P5232
EAN: 4099889942057
MPN:
3-1761711-5
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Available in 5 Days: 206 pcs.
Leadtime: 12 Weeks **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
10 pcs.
8.1396 €
50 pcs.
7.3304 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 3-1761711-5, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 50 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: PBT
- Housing Color: blue
- Orientation: straight
- Number of positions: 50
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Anschluss | Lötstift | |
Anschlussoberfläche | vergoldet | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | blau | |
Kontaktart | Stift | |
Kontaktoberfläche | verzinnt | |
Orientierung | gerade | |
Polzahl | 50-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |