3-179228-2 | AMP

Socket housing, 12 pole, pitch 2 mm, straight, blue, 3-179228-2

Order No.: 71P7627
EAN: 4099891730321
MPN:
3-179228-2
Series: CT
3-179228-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 7,996 pcs.
Leadtime: 17 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6307 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 3-179228-2, AMP

Housing, Receptacle, Wire-to-Wire/Wire-to-Board, 12 Position, 2 mm Centerline, Crimp, 1 Row, Blue, Wire & Cable, Power & Signal.

Applications

  • Business Equipment
  • Industrial Machines
  • PC
  • Audio
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour blau
Contact type Buchse
Rated voltage 125 V
Rated current 4 A
Orientation gerade
Pin number 12-polig
Grid 2 mm
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes