3-179694-1 | AMP
Socket header, 11 pole, pitch 2 mm, straight, gray, 3-179694-1
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 17,858 pcs.
Leadtime: 14 Weeks **
Socket header, 3-179694-1, AMP
The 3-179694-1 is designed for use in rack and panel application to serve as an I/O connector for copying machines, laser-beam printers and other OA equipment. This product provides an economical means of combining into one connector signal circuits and power circuits which were packaged separately in the past.
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 125 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 11-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |